P-Channel 30 V 13A (Tc) 2.5W (Ta), 5.6W (Tc) Surface Mount 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI4835DDY-T1-GE3

DigiKey Part Number
SI4835DDY-T1-GE3TR-ND - Tape & Reel (TR)
SI4835DDY-T1-GE3CT-ND - Cut Tape (CT)
SI4835DDY-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI4835DDY-T1-GE3
Description
MOSFET P-CH 30V 13A 8SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 13A (Tc) 2.5W (Ta), 5.6W (Tc) Surface Mount 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SI4835DDY-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
18mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
65 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
1960 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 5.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1026,60400 Kč266,04 Kč
10017,89450 Kč1 789,45 Kč
50014,16442 Kč7 082,21 Kč
1 00012,96501 Kč12 965,01 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,66682 Kč29 167,05 Kč
5 00010,86479 Kč54 323,95 Kč
7 50010,45630 Kč78 422,25 Kč
12 5009,99750 Kč124 968,75 Kč
17 5009,97405 Kč174 545,88 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč