
SI4554DY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4554DY-T1-GE3TR-ND - Tape & Reel (TR) SI4554DY-T1-GE3CT-ND - Cut Tape (CT) SI4554DY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4554DY-T1-GE3 |
Description | MOSFET N/P-CH 40V 8A 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 8A 3.1W, 3.2W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4554DY-T1-GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 24mOhm @ 6.8A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 690pF @ 20V | |
Power - Max | 3.1W, 3.2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,63000 Kč | 24,63 Kč |
| 10 | 15,45100 Kč | 154,51 Kč |
| 100 | 10,15660 Kč | 1 015,66 Kč |
| 500 | 7,87986 Kč | 3 939,93 Kč |
| 1 000 | 7,14648 Kč | 7 146,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,35222 Kč | 15 880,55 Kč |
| 5 000 | 5,86125 Kč | 29 306,25 Kč |
| 7 500 | 5,61114 Kč | 42 083,55 Kč |
| 12 500 | 5,33016 Kč | 66 627,00 Kč |
| 17 500 | 5,26250 Kč | 92 093,75 Kč |
| Unit Price without VAT: | 24,63000 Kč |
|---|---|
| Unit Price with VAT: | 29,80230 Kč |





