
SI4483ADY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4483ADY-T1-GE3TR-ND - Tape & Reel (TR) SI4483ADY-T1-GE3CT-ND - Cut Tape (CT) SI4483ADY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4483ADY-T1-GE3 |
Description | MOSFET P-CH 30V 19.2A 8SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 19.2A (Tc) 2.9W (Ta), 5.9W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8.8mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.6V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 135 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 3900 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.9W (Ta), 5.9W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,48000 Kč | 39,48 Kč |
| 10 | 25,00900 Kč | 250,09 Kč |
| 100 | 16,77110 Kč | 1 677,11 Kč |
| 500 | 13,24092 Kč | 6 620,46 Kč |
| 1 000 | 12,10535 Kč | 12 105,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,87604 Kč | 27 190,10 Kč |
| 5 000 | 10,11654 Kč | 50 582,70 Kč |
| 7 500 | 9,72975 Kč | 72 973,12 Kč |
| 12 500 | 9,29524 Kč | 116 190,50 Kč |
| 17 500 | 9,18663 Kč | 160 766,02 Kč |
| Unit Price without VAT: | 39,48000 Kč |
|---|---|
| Unit Price with VAT: | 47,77080 Kč |










