
SI4401DDY-T1-GE3 | |
|---|---|
DigiKey Part Number | SI4401DDY-T1-GE3TR-ND - Tape & Reel (TR) SI4401DDY-T1-GE3CT-ND - Cut Tape (CT) SI4401DDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4401DDY-T1-GE3 |
Description | MOSFET P-CH 40V 16.1A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 16.1A (Tc) 2.5W (Ta), 6.3W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4401DDY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3007 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.5W (Ta), 6.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 15mOhm @ 10.2A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,14000 Kč | 28,14 Kč |
| 10 | 17,70100 Kč | 177,01 Kč |
| 100 | 11,67070 Kč | 1 167,07 Kč |
| 500 | 9,08080 Kč | 4 540,40 Kč |
| 1 000 | 8,24696 Kč | 8 246,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,34376 Kč | 18 359,40 Kč |
| 5 000 | 6,78555 Kč | 33 927,75 Kč |
| 7 500 | 6,50115 Kč | 48 758,62 Kč |
| 12 500 | 6,18166 Kč | 77 270,75 Kč |
| 17 500 | 5,99254 Kč | 104 869,45 Kč |
| 25 000 | 5,80877 Kč | 145 219,25 Kč |
| Unit Price without VAT: | 28,14000 Kč |
|---|---|
| Unit Price with VAT: | 34,04940 Kč |











