
SI4190BDY-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI4190BDY-T1-GE3TR-ND - Tape & Reel (TR) 742-SI4190BDY-T1-GE3CT-ND - Cut Tape (CT) 742-SI4190BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4190BDY-T1-GE3 |
Description | N-CHANNEL 100 V (D-S) MOSFET SO- |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 12A (Ta), 17A (Tc) 3.8W (Ta), 8.4W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4190BDY-T1-GE3 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 95 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 4150 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta), 8.4W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 100 V | Supplier Device Package 8-SOIC |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 9.3mOhm @ 10A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,73930 Kč | 49 348,25 Kč |
| 5 000 | 18,53838 Kč | 92 691,90 Kč |
| 7 500 | 18,34439 Kč | 137 582,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 100 | 29,07380 Kč | 2 907,38 Kč |
| 500 | 23,48122 Kč | 11 740,61 Kč |
| 1 000 | 22,45358 Kč | 22 453,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,89000 Kč | 60,89 Kč |
| 10 | 39,39200 Kč | 393,92 Kč |
| 100 | 27,17350 Kč | 2 717,35 Kč |
| 500 | 22,45358 Kč | 11 226,79 Kč |
| Unit Price without VAT: | 60,89000 Kč |
|---|---|
| Unit Price with VAT: | 73,67690 Kč |




