
SI4100DY-T1-E3 | |
|---|---|
DigiKey Part Number | SI4100DY-T1-E3TR-ND - Tape & Reel (TR) SI4100DY-T1-E3CT-ND - Cut Tape (CT) SI4100DY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4100DY-T1-E3 |
Description | MOSFET N-CH 100V 6.8A 8SO |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.8A (Tc) 2.5W (Ta), 6W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SI4100DY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 63mOhm @ 4.4A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 6W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,79000 Kč | 41,79 Kč |
| 10 | 26,60400 Kč | 266,04 Kč |
| 100 | 17,89450 Kč | 1 789,45 Kč |
| 500 | 14,16442 Kč | 7 082,21 Kč |
| 1 000 | 12,96501 Kč | 12 965,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,66682 Kč | 29 167,05 Kč |
| 5 000 | 10,86479 Kč | 54 323,95 Kč |
| 7 500 | 10,45630 Kč | 78 422,25 Kč |
| 12 500 | 9,99750 Kč | 124 968,75 Kč |
| 17 500 | 9,97405 Kč | 174 545,88 Kč |
| Unit Price without VAT: | 41,79000 Kč |
|---|---|
| Unit Price with VAT: | 50,56590 Kč |










