
SI3483DDV-T1-GE3 | |
|---|---|
DigiKey Part Number | SI3483DDV-T1-GE3TR-ND - Tape & Reel (TR) SI3483DDV-T1-GE3CT-ND - Cut Tape (CT) SI3483DDV-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI3483DDV-T1-GE3 |
Description | MOSFET P-CH 30V 6.4A/8A 6TSOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.4A (Ta), 8A (Tc) 2W (Ta), 3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Series | Vgs (Max) +16V, -20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 580 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 3W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 6-TSOP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 31.2mOhm @ 5A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,95000 Kč | 19,95 Kč |
| 10 | 12,38900 Kč | 123,89 Kč |
| 100 | 8,04220 Kč | 804,22 Kč |
| 500 | 6,16796 Kč | 3 083,98 Kč |
| 1 000 | 5,56342 Kč | 5 563,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,79538 Kč | 14 386,14 Kč |
| 6 000 | 4,40853 Kč | 26 451,18 Kč |
| 9 000 | 4,21141 Kč | 37 902,69 Kč |
| 15 000 | 3,98993 Kč | 59 848,95 Kč |
| 21 000 | 3,85881 Kč | 81 035,01 Kč |
| 30 000 | 3,73137 Kč | 111 941,10 Kč |
| Unit Price without VAT: | 19,95000 Kč |
|---|---|
| Unit Price with VAT: | 24,13950 Kč |







