P-Channel 30 V 6.4A (Ta), 8A (Tc) 2W (Ta), 3W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI3483DDV-T1-BE3

DigiKey Part Number
742-SI3483DDV-T1-BE3TR-ND - Tape & Reel (TR)
742-SI3483DDV-T1-BE3CT-ND - Cut Tape (CT)
742-SI3483DDV-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI3483DDV-T1-BE3
Description
P-CHANNEL 30-V (D-S) MOSFET
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 6.4A (Ta), 8A (Tc) 2W (Ta), 3W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
31.2mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
14.5 nC @ 10 V
Vgs (Max)
+16V, -20V
Input Capacitance (Ciss) (Max) @ Vds
580 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 640
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,95000 Kč19,95 Kč
1012,38900 Kč123,89 Kč
1008,04220 Kč804,22 Kč
5006,16796 Kč3 083,98 Kč
1 0005,56342 Kč5 563,42 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0004,79538 Kč14 386,14 Kč
6 0004,40853 Kč26 451,18 Kč
9 0004,21141 Kč37 902,69 Kč
15 0003,98993 Kč59 848,95 Kč
21 0003,85881 Kč81 035,01 Kč
30 0003,73137 Kč111 941,10 Kč
Manufacturers Standard Package
Unit Price without VAT:19,95000 Kč
Unit Price with VAT:24,13950 Kč