
TLV2172IDR | |
|---|---|
DigiKey Part Number | 296-47385-2-ND - Tape & Reel (TR) 296-47385-1-ND - Cut Tape (CT) 296-47385-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2172IDR |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLV2172IDR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 1.6mA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 75 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 36 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 10 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,01000 Kč | 38,01 Kč |
| 10 | 27,90600 Kč | 279,06 Kč |
| 25 | 25,37400 Kč | 634,35 Kč |
| 100 | 22,59170 Kč | 2 259,17 Kč |
| 250 | 21,26676 Kč | 5 316,69 Kč |
| 500 | 20,46844 Kč | 10 234,22 Kč |
| 1 000 | 20,40061 Kč | 20 400,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,11683 Kč | 47 792,07 Kč |
| 5 000 | 18,69855 Kč | 93 492,75 Kč |
| 7 500 | 18,48907 Kč | 138 668,03 Kč |
| Unit Price without VAT: | 38,01000 Kč |
|---|---|
| Unit Price with VAT: | 45,99210 Kč |








