
SI2369BDS-T1-GE3 | |
|---|---|
DigiKey Part Number | 742-SI2369BDS-T1-GE3TR-ND - Tape & Reel (TR) 742-SI2369BDS-T1-GE3CT-ND - Cut Tape (CT) 742-SI2369BDS-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2369BDS-T1-GE3 |
Description | MOSFET P-CH 30V 5.6A/7.5A SOT23 |
Manufacturer Standard Lead Time | 55 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 5.6A (Ta), 7.5A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 27mOhm @ 5A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.5 nC @ 10 V | |
Vgs (Max) | +16V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 745 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.3W (Ta), 2.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 9,61700 Kč | 96,17 Kč |
| 100 | 6,17130 Kč | 617,13 Kč |
| 500 | 4,68592 Kč | 2 342,96 Kč |
| 1 000 | 4,20695 Kč | 4 206,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,59780 Kč | 10 793,40 Kč |
| 6 000 | 3,29081 Kč | 19 744,86 Kč |
| 9 000 | 3,13442 Kč | 28 209,78 Kč |
| 15 000 | 2,95865 Kč | 44 379,75 Kč |
| 21 000 | 2,85455 Kč | 59 945,55 Kč |
| 30 000 | 2,75339 Kč | 82 601,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |










