SI2369BDS-T1-BE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 45 746
Unit Price: 15,54000 Kč
Datasheet
New at DigiKey
P-Channel 30 V 5.6A (Ta), 7.5A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2369BDS-T1-BE3

DigiKey Part Number
742-SI2369BDS-T1-BE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SI2369BDS-T1-BE3
Description
P-CHANNEL 30-V (D-S) MOSFET
Manufacturer Standard Lead Time
55 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 5.6A (Ta), 7.5A (Tc) 1.3W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
27mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
19.5 nC @ 10 V
Vgs (Max)
+16V, -20V
Input Capacitance (Ciss) (Max) @ Vds
745 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
1.3W (Ta), 2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,30887 Kč13 853,22 Kč
Unit Price without VAT:2,30887 Kč
Unit Price with VAT:2,79373 Kč