
SI2356DS-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI2356DS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2356DS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2356DS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2356DS-T1-BE3 |
Description | N-CHANNEL 40-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 3.2A (Ta), 4.3A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 51mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 370 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 960mW (Ta), 1.7W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 7,34900 Kč | 73,49 Kč |
| 100 | 4,67630 Kč | 467,63 Kč |
| 500 | 3,51590 Kč | 1 757,95 Kč |
| 1 000 | 3,14130 Kč | 3 141,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,66479 Kč | 7 994,37 Kč |
| 6 000 | 2,42453 Kč | 14 547,18 Kč |
| 9 000 | 2,30208 Kč | 20 718,72 Kč |
| 15 000 | 2,16445 Kč | 32 466,75 Kč |
| 21 000 | 2,08292 Kč | 43 741,32 Kč |
| 30 000 | 2,00369 Kč | 60 110,70 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |








