SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2305CDS-T1-BE3

DigiKey Part Number
742-SI2305CDS-T1-BE3TR-ND - Tape & Reel (TR)
742-SI2305CDS-T1-BE3CT-ND - Cut Tape (CT)
742-SI2305CDS-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2305CDS-T1-BE3
Description
P-CHANNEL 8-V (D-S) MOSFET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
P-Channel 8 V 4.4A (Ta), 5.8A (Tc) 960mW (Ta), 1.7W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
8 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 4.4A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30 nC @ 8 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
960 pF @ 4 V
FET Feature
-
Power Dissipation (Max)
960mW (Ta), 1.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 569
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,21000 Kč12,21 Kč
107,53600 Kč75,36 Kč
1004,80990 Kč480,99 Kč
5003,62944 Kč1 814,72 Kč
1 0003,24780 Kč3 247,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76260 Kč8 287,80 Kč
6 0002,51807 Kč15 108,42 Kč
9 0002,39341 Kč21 540,69 Kč
15 0002,25332 Kč33 799,80 Kč
21 0002,17034 Kč45 577,14 Kč
30 0002,08970 Kč62 691,00 Kč
75 0001,97344 Kč148 008,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,21000 Kč
Unit Price with VAT:14,77410 Kč