
SI1308EDL-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI1308EDL-T1-BE3TR-ND - Tape & Reel (TR) 742-SI1308EDL-T1-BE3CT-ND - Cut Tape (CT) 742-SI1308EDL-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1308EDL-T1-BE3 |
Description | MOSFET N-CH 30V 1.5A/1.4A SC70-3 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 1.4A (Tc) 400mW (Ta), 500mW (Tc) Surface Mount SC-70-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 132mOhm @ 1.4A, 10V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.1 nC @ 10 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 105 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 400mW (Ta), 500mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-70-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,04200 Kč | 80,42 Kč |
| 100 | 5,13400 Kč | 513,40 Kč |
| 500 | 3,87372 Kč | 1 936,86 Kč |
| 1 000 | 3,46656 Kč | 3 466,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94868 Kč | 8 846,04 Kč |
| 6 000 | 2,68767 Kč | 16 126,02 Kč |
| 9 000 | 2,55462 Kč | 22 991,58 Kč |
| 15 000 | 2,40510 Kč | 36 076,50 Kč |
| 21 000 | 2,31653 Kč | 48 647,13 Kč |
| 30 000 | 2,23046 Kč | 66 913,80 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |



