SI1308EDL-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 10 276
Unit Price: 12,93000 Kč
Datasheet
N-Channel 30 V 1.4A (Tc) 400mW (Ta), 500mW (Tc) Surface Mount SC-70-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1308EDL-T1-GE3

DigiKey Part Number
SI1308EDL-T1-GE3TR-ND - Tape & Reel (TR)
SI1308EDL-T1-GE3CT-ND - Cut Tape (CT)
SI1308EDL-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1308EDL-T1-GE3
Description
MOSFET N-CH 30V 1.4A SOT323
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 1.4A (Tc) 400mW (Ta), 500mW (Tc) Surface Mount SC-70-3
Datasheet
 Datasheet
EDA/CAD Models
SI1308EDL-T1-GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
1.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
4.1 nC @ 10 V
Series
Vgs (Max)
±12V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
105 pF @ 15 V
Part Status
Active
Power Dissipation (Max)
400mW (Ta), 500mW (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
30 V
Supplier Device Package
SC-70-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
132mOhm @ 1.4A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SI1308EDL-T1-BE3Vishay Siliconix10 276742-SI1308EDL-T1-BE3CT-ND12,93000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,93000 Kč12,93 Kč
107,98800 Kč79,88 Kč
1005,09920 Kč509,92 Kč
5003,84742 Kč1 923,71 Kč
1 0003,44303 Kč3 443,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,73708 Kč8 211,24 Kč
6 0002,49481 Kč14 968,86 Kč
9 0002,37129 Kč21 341,61 Kč
15 0002,26804 Kč34 020,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,93000 Kč
Unit Price with VAT:15,64530 Kč