Parametric Equivalent

MXPQ120A080SL-GE3 | |
|---|---|
DigiKey Part Number | 742-MXPQ120A080SL-GE3-ND |
Manufacturer | |
Manufacturer Product Number | MXPQ120A080SL-GE3 |
Description | 1200-V N-CHANNEL SIC MOSFET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 31A (Tc) 174W (Tc) Through Hole TO-247AD-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 14A, 18V | |
Vgs(th) (Max) @ Id | 2.9V @ 2.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1356 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 174W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 203,47000 Kč | 203,47 Kč |
| 10 | 139,86800 Kč | 1 398,68 Kč |
| 100 | 103,85820 Kč | 10 385,82 Kč |
| 600 | 92,75867 Kč | 55 655,20 Kč |
| Unit Price without VAT: | 203,47000 Kč |
|---|---|
| Unit Price with VAT: | 246,19870 Kč |


