Parametric Equivalent

MXP120A080SL-GE3 | |
|---|---|
DigiKey Part Number | 742-MXP120A080SL-GE3-ND |
Manufacturer | |
Manufacturer Product Number | MXP120A080SL-GE3 |
Description | 1200-V N-CHANNEL SIC MOSFET |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 31A (Tc) 174W (Tc) Through Hole TO-247AD-4L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 14A, 18V | |
Vgs(th) (Max) @ Id | 2.9V @ 2.8mA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1356 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 174W (Tc) | |
Operating Temperature | -55°C ~ 175°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247AD-4L | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,12000 Kč | 196,12 Kč |
| 10 | 134,47100 Kč | 1 344,71 Kč |
| 100 | 99,62290 Kč | 9 962,29 Kč |
| 600 | 88,32283 Kč | 52 993,70 Kč |
| Unit Price without VAT: | 196,12000 Kč |
|---|---|
| Unit Price with VAT: | 237,30520 Kč |


