N-Channel 60 V 10A (Tc) 43W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRLZ14PBF-BE3

DigiKey Part Number
742-IRLZ14PBF-BE3-ND
Manufacturer
Manufacturer Product Number
IRLZ14PBF-BE3
Description
MOSFET N-CH 60V 10A TO220AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 10A (Tc) 43W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
200mOhm @ 6A, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.4 nC @ 5 V
Vgs (Max)
±10V
Input Capacitance (Ciss) (Max) @ Vds
400 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
43W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 819
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
148,72000 Kč48,72 Kč
5023,58080 Kč1 179,04 Kč
10021,13660 Kč2 113,66 Kč
50016,84628 Kč8 423,14 Kč
1 00015,46650 Kč15 466,50 Kč
2 00014,30657 Kč28 613,14 Kč
5 00013,05194 Kč65 259,70 Kč
10 00012,31008 Kč123 100,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:48,72000 Kč
Unit Price with VAT:58,95120 Kč