IRFZ34PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1 473
Unit Price: 41,04000 Kč
Datasheet

Similar


onsemi
In Stock: 97
Unit Price: 43,12000 Kč
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 10,21000 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 97,48000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 344
Unit Price: 36,45000 Kč
Datasheet
SIHP23N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFZ34PBF

DigiKey Part Number
IRFZ34PBF-ND
Manufacturer
Manufacturer Product Number
IRFZ34PBF
Description
MOSFET N-CH 60V 30A TO220AB
Customer Reference
Detailed Description
N-Channel 60 V 30A (Tc) 88W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRFZ34PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
50mOhm @ 18A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1200 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes