IXTP28P065T is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 22 489
Unit Price: 60,82000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 1 344
Unit Price: 37,29000 Kč
Datasheet
TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXTP28P065T

DigiKey Part Number
238-IXTP28P065T-ND
Manufacturer
Manufacturer Product Number
IXTP28P065T
Description
MOSFET P-CH 65V 28A TO220AB
Manufacturer Standard Lead Time
38 Weeks
Customer Reference
Detailed Description
P-Channel 65 V 28A (Tc) 83W (Tc) Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
65 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
45mOhm @ 14A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±15V
Input Capacitance (Ciss) (Max) @ Vds
2030 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
197,48000 Kč97,48 Kč
5050,34620 Kč2 517,31 Kč
10045,78230 Kč4 578,23 Kč
50037,79186 Kč18 895,93 Kč
1 00035,22561 Kč35 225,61 Kč
2 00034,89286 Kč69 785,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:97,48000 Kč
Unit Price with VAT:117,95080 Kč