
IRFZ24PBF | |
|---|---|
DigiKey Part Number | IRFZ24PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFZ24PBF |
Description | MOSFET N-CH 60V 17A TO220AB |
Manufacturer Standard Lead Time | 64 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Tc) 60W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRFZ24PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 640 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 50 | 25,28580 Kč | 1 264,29 Kč |
| 100 | 22,71770 Kč | 2 271,77 Kč |
| 500 | 18,21156 Kč | 9 105,78 Kč |
| 1 000 | 16,76291 Kč | 16 762,91 Kč |
| 2 000 | 15,54482 Kč | 31 089,64 Kč |
| 5 000 | 14,67235 Kč | 73 361,75 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |



