Similar
Similar



IRFS11N50ATRL | |
|---|---|
DigiKey Part Number | IRFS11N50ATRL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRFS11N50ATRL |
Description | MOSFET N-CH 500V 11A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 500 V 11A (Tc) 170W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±30V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1423 pF @ 25 V |
FET Type | Power Dissipation (Max) 170W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 500 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 520mOhm @ 6.6A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXTA12N50P | IXYS | 0 | 238-IXTA12N50P-ND | 124,31000 Kč | Similar |
| STB11NK50ZT4 | STMicroelectronics | 161 | 497-2451-1-ND | 94,28000 Kč | Similar |



