P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR9024TRPBF

DigiKey Part Number
IRFR9024PBFTR-ND - Tape & Reel (TR)
IRFR9024PBFCT-ND - Cut Tape (CT)
IRFR9024PBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR9024TRPBF
Description
MOSFET P-CH 60V 8.8A DPAK
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 8.8A (Tc) 2.5W (Ta), 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
EDA/CAD Models
IRFR9024TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
19 nC @ 10 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
570 pF @ 25 V
FET Type
Power Dissipation (Max)
2.5W (Ta), 42W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DPAK
Drive Voltage (Max Rds On, Min Rds On)
10V
Package / Case
Rds On (Max) @ Id, Vgs
280mOhm @ 5.3A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFR9024TRPBF-BE3Vishay Siliconix3 443742-IRFR9024TRPBF-BE3CT-ND60,05000 KčDirect
AOD407Alpha & Omega Semiconductor Inc.85 517785-1102-1-ND22,05000 KčSimilar
DMP6185SK3-13Diodes Incorporated78631-DMP6185SK3-13CT-ND23,52000 KčSimilar
IRFR9024NTRLPBFInfineon Technologies9 568IRFR9024NTRLPBFCT-ND29,19000 KčSimilar
IRFR9024NTRPBFInfineon Technologies50 154IRFR9024NPBFCT-ND29,19000 KčSimilar
In-Stock: 1 332
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,05000 Kč60,05 Kč
1038,76200 Kč387,62 Kč
10026,61290 Kč2 661,29 Kč
50021,41418 Kč10 707,09 Kč
1 00020,11146 Kč20 111,46 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00018,33850 Kč36 677,00 Kč
4 00017,15773 Kč68 630,92 Kč
6 00016,55647 Kč99 338,82 Kč
10 00016,43094 Kč164 309,40 Kč
Manufacturers Standard Package
Unit Price without VAT:60,05000 Kč
Unit Price with VAT:72,66050 Kč