
IRFR9020TRPBF | |
|---|---|
DigiKey Part Number | IRFR9020PBFTR-ND - Tape & Reel (TR) IRFR9020PBFCT-ND - Cut Tape (CT) IRFR9020PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFR9020TRPBF |
Description | MOSFET P-CH 50V 9.9A DPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 9.9A (Tc) 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 10 | 38,53100 Kč | 385,31 Kč |
| 100 | 26,44280 Kč | 2 644,28 Kč |
| 500 | 21,27140 Kč | 10 635,70 Kč |
| 1 000 | 19,95083 Kč | 19 950,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 18,21188 Kč | 36 423,76 Kč |
| 4 000 | 17,03736 Kč | 68 149,44 Kč |
| 6 000 | 16,43937 Kč | 98 636,22 Kč |
| 10 000 | 16,29970 Kč | 162 997,00 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


