
IRFR9020PBF | |
|---|---|
DigiKey Part Number | IRFR9020PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFR9020PBF |
Description | MOSFET P-CH 50V 9.9A DPAK |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 50 V 9.9A (Tc) 42W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 50 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 280mOhm @ 5.7A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 42W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 75 | 27,60533 Kč | 2 070,40 Kč |
| 150 | 24,93860 Kč | 3 740,79 Kč |
| 525 | 21,14478 Kč | 11 101,01 Kč |
| 1 050 | 19,50274 Kč | 20 477,88 Kč |
| 2 025 | 18,18904 Kč | 36 832,81 Kč |
| 5 025 | 16,69351 Kč | 83 884,89 Kč |
| 10 050 | 16,29969 Kč | 163 811,88 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |


