IRFR320TRLPBF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 6,03608 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 24,15971 Kč
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 19,01293 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 2 721
Unit Price: 41,79000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 711
Unit Price: 46,62000 Kč
Datasheet
N-Channel 400 V 3.1A (Tc) 42W (Tc) Surface Mount DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFR320TRLPBF

DigiKey Part Number
IRFR320TRLPBFTR-ND - Tape & Reel (TR)
IRFR320TRLPBFCT-ND - Cut Tape (CT)
IRFR320TRLPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFR320TRLPBF
Description
MOSFET N-CH 400V 3.1A DPAK
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 3.1A (Tc) 42W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
1.8Ohm @ 1.9A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
20 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
42W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,70000 Kč52,70 Kč
1033,87000 Kč338,70 Kč
10023,17130 Kč2 317,13 Kč
50018,59036 Kč9 295,18 Kč
1 00018,40874 Kč18 408,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00015,24896 Kč45 746,88 Kč
6 00015,03982 Kč90 238,92 Kč
Manufacturers Standard Package
Unit Price without VAT:52,70000 Kč
Unit Price with VAT:63,76700 Kč