
IRFI9Z14GPBF | |
|---|---|
DigiKey Part Number | IRFI9Z14GPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFI9Z14GPBF |
Description | MOSFET P-CH 60V 5.3A TO220-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 5.3A (Tc) 27W (Tc) Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 3.2A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 27W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 42,16400 Kč | 421,64 Kč |
| 100 | 29,07800 Kč | 2 907,80 Kč |
| 500 | 23,48416 Kč | 11 742,08 Kč |
| 1 000 | 21,68652 Kč | 21 686,52 Kč |
| 2 000 | 20,17509 Kč | 40 350,18 Kč |
| 5 000 | 18,54073 Kč | 92 703,65 Kč |
| 10 000 | 18,34700 Kč | 183 470,00 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |


