


IRFBE30STRLPBF | |
|---|---|
DigiKey Part Number | IRFBE30STRLPBFTR-ND - Tape & Reel (TR) IRFBE30STRLPBFCT-ND - Cut Tape (CT) IRFBE30STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFBE30STRLPBF |
Description | MOSFET N-CH 800V 4.1A D2PAK |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 4.1A (Tc) 125W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 78 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1300 pF @ 25 V |
FET Type | Power Dissipation (Max) 125W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3Ohm @ 2.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRFBE30SPBF | Vishay Siliconix | 960 | IRFBE30SPBF-ND | 93,86000 Kč | Parametric Equivalent |
| SIHFBE30S-GE3 | Vishay Siliconix | 960 | 742-SIHFBE30S-GE3CT-ND | 53,96000 Kč | Parametric Equivalent |
| SIHFBE30STRL-GE3 | Vishay Siliconix | 800 | 742-SIHFBE30STRL-GE3CT-ND | 53,96000 Kč | Parametric Equivalent |
| FQB4N80TM | onsemi | 823 | FQB4N80TMCT-ND | 67,61000 Kč | Similar |
| IRF540NSTRLPBF | Infineon Technologies | 17 884 | IRF540NSTRLPBFCT-ND | 50,61000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 102,05000 Kč | 102,05 Kč |
| 10 | 67,36200 Kč | 673,62 Kč |
| 100 | 47,70750 Kč | 4 770,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 37,44889 Kč | 29 959,11 Kč |
| 1 600 | 35,05616 Kč | 56 089,86 Kč |
| 2 400 | 33,83784 Kč | 81 210,82 Kč |
| 4 000 | 33,72804 Kč | 134 912,16 Kč |
| Unit Price without VAT: | 102,05000 Kč |
|---|---|
| Unit Price with VAT: | 123,48050 Kč |

