
IRF9Z14PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF9Z14PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF9Z14PBF-BE3 |
Description | MOSFET P-CH 60V 6.7A TO220AB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6.7A (Tc) 43W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 500mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 270 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 43W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 50 | 23,58080 Kč | 1 179,04 Kč |
| 100 | 21,13660 Kč | 2 113,66 Kč |
| 500 | 16,84628 Kč | 8 423,14 Kč |
| 1 000 | 15,46650 Kč | 15 466,50 Kč |
| 2 000 | 14,30657 Kč | 28 613,14 Kč |
| 5 000 | 13,05194 Kč | 65 259,70 Kč |
| 10 000 | 12,31008 Kč | 123 100,80 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




