Parametric Equivalent

IRF9640PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF9640PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF9640PBF-BE3 |
Description | MOSFET P-CH 200V 11A TO220AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 200 V 11A (Tc) 125W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 500mOhm @ 6.6A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 44 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 125W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,45000 Kč | 68,45 Kč |
| 50 | 34,01260 Kč | 1 700,63 Kč |
| 100 | 30,67600 Kč | 3 067,60 Kč |
| 500 | 24,83014 Kč | 12 415,07 Kč |
| 1 000 | 22,95123 Kč | 22 951,23 Kč |
| 2 000 | 21,37177 Kč | 42 743,54 Kč |
| 5 000 | 19,66412 Kč | 98 320,60 Kč |
| 10 000 | 19,60688 Kč | 196 068,80 Kč |
| Unit Price without VAT: | 68,45000 Kč |
|---|---|
| Unit Price with VAT: | 82,82450 Kč |



