P-Channel 100 V 12A (Tc) 88W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF9530PBF

DigiKey Part Number
IRF9530PBF-ND
Manufacturer
Manufacturer Product Number
IRF9530PBF
Description
MOSFET P-CH 100V 12A TO220AB
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
P-Channel 100 V 12A (Tc) 88W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
EDA/CAD Models
IRF9530PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
300mOhm @ 7.2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
38 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
860 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
88W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 334
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
157,11000 Kč57,11 Kč
5027,96520 Kč1 398,26 Kč
10025,13670 Kč2 513,67 Kč
50020,17908 Kč10 089,54 Kč
1 00018,58554 Kč18 585,54 Kč
2 00017,24555 Kč34 491,10 Kč
5 00015,79642 Kč78 982,10 Kč
10 00015,30150 Kč153 015,00 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,11000 Kč
Unit Price with VAT:69,10310 Kč