
IRF9530 | |
|---|---|
DigiKey Part Number | 2156-IRF9530-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | IRF9530 |
Description | MOSFET P-CH 100V 12A TO220AB |
Customer Reference | |
Detailed Description | P-Channel 100 V 12A (Tc) 75W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
EDA/CAD Models | IRF9530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 300mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 45 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 75W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case |
| Bulk: | 2993 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 151 | 41,78603 Kč | 6 309,69 Kč |
| Unit Price without VAT: | 41,78603 Kč |
|---|---|
| Unit Price with VAT: | 50,56110 Kč |




