
IRF9520PBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRF9520PBF-BE3-ND |
Manufacturer | |
Manufacturer Product Number | IRF9520PBF-BE3 |
Description | MOSFET P-CH 100V 6.8A TO220AB |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 6.8A (Tc) 60W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 600mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 390 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 60W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-220AB | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,63000 Kč | 59,63 Kč |
| 50 | 29,31740 Kč | 1 465,87 Kč |
| 100 | 26,37350 Kč | 2 637,35 Kč |
| 500 | 21,21386 Kč | 10 606,93 Kč |
| 1 000 | 19,55544 Kč | 19 555,44 Kč |
| 2 000 | 18,16128 Kč | 36 322,56 Kč |
| 5 000 | 16,65339 Kč | 83 266,95 Kč |
| 10 000 | 16,24720 Kč | 162 472,00 Kč |
| Unit Price without VAT: | 59,63000 Kč |
|---|---|
| Unit Price with VAT: | 72,15230 Kč |



