IRF740APBF-BE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 944
Unit Price: 78,32000 Kč
Datasheet
N-Channel 400 V 10A (Tc) 125W (Tc) Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF740APBF-BE3

DigiKey Part Number
742-IRF740APBF-BE3-ND
Manufacturer
Manufacturer Product Number
IRF740APBF-BE3
Description
MOSFET N-CH 400V 10A TO220AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
N-Channel 400 V 10A (Tc) 125W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
400 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
550mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
36 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1030 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
178,32000 Kč78,32 Kč
5039,40900 Kč1 970,45 Kč
10035,63570 Kč3 563,57 Kč
50029,02386 Kč14 511,93 Kč
1 00026,89970 Kč26 899,70 Kč
2 00025,11403 Kč50 228,06 Kč
5 00023,59650 Kč117 982,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:78,32000 Kč
Unit Price with VAT:94,76720 Kč