
10D2-13LD | |
|---|---|
DigiKey Part Number | 4316-10D2-13LD-ND |
Manufacturer | |
Manufacturer Product Number | 10D2-13LD |
Description | NTC THERMISTORS 10OHMS 4AMPS STR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Disc 13mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3050K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 200°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 13mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 5 | 14,86600 Kč | 74,33 Kč |
| 10 | 14,11100 Kč | 141,11 Kč |
| 25 | 13,19520 Kč | 329,88 Kč |
| 50 | 12,56940 Kč | 628,47 Kč |
| 100 | 11,99620 Kč | 1 199,62 Kč |
| 500 | 10,84840 Kč | 5 424,20 Kč |
| 1 000 | 10,42173 Kč | 10 421,73 Kč |
| 5 000 | 9,56337 Kč | 47 816,85 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |



