


IRF640STRRPBF | |
|---|---|
DigiKey Part Number | IRF640STRRPBFTR-ND - Tape & Reel (TR) IRF640STRRPBFCT-ND - Cut Tape (CT) IRF640STRRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF640STRRPBF |
Description | MOSFET N-CH 200V 18A TO263 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 200 V 18A (Tc) 3.1W (Ta), 130W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 180mOhm @ 11A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 70 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1300 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 130W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 (D2PAK) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,36000 Kč | 79,36 Kč |
| 10 | 51,93000 Kč | 519,30 Kč |
| 100 | 36,37650 Kč | 3 637,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 28,24515 Kč | 22 596,12 Kč |
| 1 600 | 26,34776 Kč | 42 156,42 Kč |
| 2 400 | 26,28619 Kč | 63 086,86 Kč |
| Unit Price without VAT: | 79,36000 Kč |
|---|---|
| Unit Price with VAT: | 96,02560 Kč |







