


IRF530STRLPBF | |
|---|---|
DigiKey Part Number | IRF530STRLPBFTR-ND - Tape & Reel (TR) IRF530STRLPBFCT-ND - Cut Tape (CT) IRF530STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF530STRLPBF |
Description | MOSFET N-CH 100V 14A D2PAK |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 14A (Tc) 3.7W (Ta), 88W (Tc) Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | IRF530STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 670 pF @ 25 V |
FET Type | Power Dissipation (Max) 3.7W (Ta), 88W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-263 (D2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 160mOhm @ 8.4A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,22000 Kč | 55,22 Kč |
| 10 | 35,57100 Kč | 355,71 Kč |
| 100 | 24,30730 Kč | 2 430,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 18,40633 Kč | 14 725,06 Kč |
| 1 600 | 17,02819 Kč | 27 245,10 Kč |
| 2 400 | 16,32621 Kč | 39 182,90 Kč |
| 4 000 | 15,53768 Kč | 62 150,72 Kč |
| 5 600 | 15,07075 Kč | 84 396,20 Kč |
| 8 000 | 14,67235 Kč | 117 378,80 Kč |
| Unit Price without VAT: | 55,22000 Kč |
|---|---|
| Unit Price with VAT: | 66,81620 Kč |





