
VOD223T | |
|---|---|
DigiKey Part Number | VOD223TTR-ND - Tape & Reel (TR) VOD223TCT-ND - Cut Tape (CT) VOD223TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VOD223T |
Description | OPTOISOLATOR 4KV 2CH DARL 8-SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 4000Vrms 2 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | VOD223T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 500% @ 1mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 15µs, 30µs (Min) | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V (Max) | |
Current - DC Forward (If) (Max) | 30 mA | |
Vce Saturation (Max) | 1V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,89000 Kč | 29,89 Kč |
| 10 | 21,09200 Kč | 210,92 Kč |
| 100 | 15,82750 Kč | 1 582,75 Kč |
| 500 | 13,49558 Kč | 6 747,79 Kč |
| 1 000 | 12,73357 Kč | 12 733,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 12,08733 Kč | 24 174,66 Kč |
| 4 000 | 11,53987 Kč | 46 159,48 Kč |
| 6 000 | 11,25954 Kč | 67 557,24 Kč |
| 10 000 | 10,94316 Kč | 109 431,60 Kč |
| 14 000 | 10,75515 Kč | 150 572,10 Kč |
| Unit Price without VAT: | 29,89000 Kč |
|---|---|
| Unit Price with VAT: | 36,16690 Kč |





