
DG636EEQ-T1-GE4 | |
|---|---|
DigiKey Part Number | DG636EEQ-T1-GE4TR-ND - Tape & Reel (TR) DG636EEQ-T1-GE4CT-ND - Cut Tape (CT) DG636EEQ-T1-GE4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG636EEQ-T1-GE4 |
Description | IC SWITCH SPDT X 2 96OHM 14TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 96Ohm 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG636EEQ-T1-GE4 Models |
Category | Switch Time (Ton, Toff) (Max) 56ns, 61ns |
Manufacturer Vishay Siliconix | -3db Bandwidth 700MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.33pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 3.7pF, 4.4pF |
Switch Circuit SPDT | Current - Leakage (IS(off)) (Max) 500pA |
Multiplexer/Demultiplexer Circuit 2:1 | Crosstalk -62dB @ 10MHz |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 96Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2Ohm | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 3V ~ 16V | Supplier Device Package 14-TSSOP |
Voltage - Supply, Dual (V±) ±3V ~ 8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,49000 Kč | 31,49 Kč |
| 10 | 22,96200 Kč | 229,62 Kč |
| 25 | 20,83040 Kč | 520,76 Kč |
| 100 | 18,48630 Kč | 1 848,63 Kč |
| 250 | 17,36848 Kč | 4 342,12 Kč |
| 500 | 16,69442 Kč | 8 347,21 Kč |
| 1 000 | 16,51297 Kč | 16 512,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,45483 Kč | 46 364,49 Kč |
| 6 000 | 15,11965 Kč | 90 717,90 Kč |
| 9 000 | 14,95179 Kč | 134 566,11 Kč |
| Unit Price without VAT: | 31,49000 Kč |
|---|---|
| Unit Price with VAT: | 38,10290 Kč |






