
DG469EY-T1-E3 | |
|---|---|
DigiKey Part Number | DG469EY-T1-E3TR-ND - Tape & Reel (TR) DG469EY-T1-E3CT-ND - Cut Tape (CT) DG469EY-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG469EY-T1-E3 |
Description | IC SWITCH SPDT X 1 6OHM 8SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 6Ohm 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG469EY-T1-E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 6Ohm | |
Channel-to-Channel Matching (ΔRon) | 120mOhm | |
Voltage - Supply, Single (V+) | 12V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 15V | |
Switch Time (Ton, Toff) (Max) | 166ns, 108ns | |
-3db Bandwidth | - | |
Charge Injection | 58pC | |
Channel Capacitance (CS(off), CD(off)) | 37pF, 85pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -63dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,68000 Kč | 29,68 Kč |
| 10 | 21,57600 Kč | 215,76 Kč |
| 25 | 19,56800 Kč | 489,20 Kč |
| 100 | 17,35150 Kč | 1 735,15 Kč |
| 250 | 16,29608 Kč | 4 074,02 Kč |
| 500 | 15,65952 Kč | 7 829,76 Kč |
| 1 000 | 15,13516 Kč | 15 135,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 14,58201 Kč | 36 455,03 Kč |
| 5 000 | 14,24858 Kč | 71 242,90 Kč |
| 7 500 | 14,08161 Kč | 105 612,07 Kč |
| 12 500 | 13,89652 Kč | 173 706,50 Kč |
| Unit Price without VAT: | 29,68000 Kč |
|---|---|
| Unit Price with VAT: | 35,91280 Kč |




