
DG454EQ-T1-E3 | |
|---|---|
DigiKey Part Number | DG454EQ-T1-E3TR-ND - Tape & Reel (TR) DG454EQ-T1-E3CT-ND - Cut Tape (CT) DG454EQ-T1-E3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG454EQ-T1-E3 |
Description | IC SW SPST-NCX4 5.3OHM 16TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 5.3Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DG454EQ-T1-E3 Models |
Category | Switch Time (Ton, Toff) (Max) 118ns, 97ns |
Manufacturer Vishay Siliconix | Charge Injection 22pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 31pf, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.3Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 120mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 12V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 15V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG451EQ-T1-E3 | Vishay Siliconix | 135 | DG451EQ-T1-E3CT-ND | 13,23000 Kč | Parametric Equivalent |
| ADG1211YRUZ | Analog Devices Inc. | 1 224 | 505-ADG1211YRUZ-ND | 20,44000 Kč | Similar |
| ADG1211YRUZ-REEL | Analog Devices Inc. | 2 440 | 505-ADG1211YRUZ-REELCT-ND | 20,44000 Kč | Similar |
| ADG1211YRUZ-REEL7 | Analog Devices Inc. | 797 | 505-ADG1211YRUZ-REEL7CT-ND | 20,44000 Kč | Similar |
| ADG1311YRUZ | Analog Devices Inc. | 809 | ADG1311YRUZ-ND | 11,75000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,26000 Kč | 89,26 Kč |
| 10 | 67,61400 Kč | 676,14 Kč |
| 25 | 62,19960 Kč | 1 554,99 Kč |
| 100 | 56,22850 Kč | 5 622,85 Kč |
| 250 | 53,38424 Kč | 13 346,06 Kč |
| 500 | 53,20822 Kč | 26 604,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 48,51538 Kč | 145 546,14 Kč |
| Unit Price without VAT: | 89,26000 Kč |
|---|---|
| Unit Price with VAT: | 108,00460 Kč |


