
ADG1211YRUZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADG1211YRUZ-REEL7TR-ND - Tape & Reel (TR) 505-ADG1211YRUZ-REEL7CT-ND - Cut Tape (CT) 505-ADG1211YRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG1211YRUZ-REEL7 |
Description | IC SW SPST-NCX4 190OHM 16TSSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 190Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG1211YRUZ-REEL7 Models |
Category | Switch Time (Ton, Toff) (Max) 130ns, 115ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Charge Injection -0.3pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 1.1pF, 1.2pF |
Switch Circuit SPST - NC | Current - Leakage (IS(off)) (Max) 100pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -90dB @ 1MHz |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C (TA) |
On-State Resistance (Max) 190Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 2.5Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply, Single (V+) 5V ~ 16.5V | Supplier Device Package 16-TSSOP |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG454EQ-T1-E3 | Vishay Siliconix | 1 481 | DG454EQ-T1-E3CT-ND | 89,26000 Kč | Similar |
| MAX326CEE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX326CEE+-ND | 250,68000 Kč | Similar |
| MAX326CEE+T | Analog Devices Inc./Maxim Integrated | 4 107 | 175-MAX326CEE+TCT-ND | 250,68000 Kč | Similar |
| MAX391EUE+ | Analog Devices Inc./Maxim Integrated | 382 | MAX391EUE+-ND | 184,57000 Kč | Similar |
| MAX4521CEE+ | Analog Devices Inc./Maxim Integrated | 33 | MAX4521CEE+-ND | 80,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,85000 Kč | 137,85 Kč |
| 10 | 105,90400 Kč | 1 059,04 Kč |
| 25 | 97,92920 Kč | 2 448,23 Kč |
| 100 | 89,16560 Kč | 8 916,56 Kč |
| 250 | 86,15408 Kč | 21 538,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 80,39357 Kč | 80 393,57 Kč |
| 2 000 | 78,68739 Kč | 157 374,78 Kč |
| Unit Price without VAT: | 137,85000 Kč |
|---|---|
| Unit Price with VAT: | 166,79850 Kč |




