
MAX326CEE+ | |
|---|---|
DigiKey Part Number | MAX326CEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX326CEE+ |
Description | IC SW SPST-NCX4 3.5KOHM 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 3.5kOhm 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX326CEE+ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 1.7pF, 1.7pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 10pA |
Switch Circuit SPST - NC | Crosstalk -90dB @ 100kHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 3.5kOhm | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 175Ohm | Supplier Device Package 16-QSOP |
Voltage - Supply, Single (V+) 10V ~ 30V | Base Product Number |
Voltage - Supply, Dual (V±) ±5V ~ 18V |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 250,68000 Kč | 250,68 Kč |
| 10 | 196,64700 Kč | 1 966,47 Kč |
| 25 | 183,12800 Kč | 4 578,20 Kč |
| 100 | 168,26430 Kč | 16 826,43 Kč |
| 300 | 159,97280 Kč | 47 991,84 Kč |
| 500 | 156,90760 Kč | 78 453,80 Kč |
| 1 000 | 153,39325 Kč | 153 393,25 Kč |
| Unit Price without VAT: | 250,68000 Kč |
|---|---|
| Unit Price with VAT: | 303,32280 Kč |

