
DG442BDN-T1-E4 | |
|---|---|
DigiKey Part Number | DG442BDN-T1-E4TR-ND - Tape & Reel (TR) DG442BDN-T1-E4CT-ND - Cut Tape (CT) DG442BDN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG442BDN-T1-E4 |
Description | IC SWITCH SPST-NOX4 80OHM 16QFN |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 80Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 80Ohm | |
Channel-to-Channel Matching (ΔRon) | 2Ohm | |
Voltage - Supply, Single (V+) | 13V ~ 36V | |
Voltage - Supply, Dual (V±) | ±7V ~ 22V | |
Switch Time (Ton, Toff) (Max) | 220ns, 120ns | |
-3db Bandwidth | - | |
Charge Injection | -1pC | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -95dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,74000 Kč | 78,74 Kč |
| 10 | 59,31900 Kč | 593,19 Kč |
| 25 | 54,46880 Kč | 1 361,72 Kč |
| 100 | 49,13530 Kč | 4 913,53 Kč |
| 250 | 46,59120 Kč | 11 647,80 Kč |
| 500 | 46,18258 Kč | 23 091,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,46316 Kč | 106 157,90 Kč |
| 5 000 | 41,66020 Kč | 208 301,00 Kč |
| Unit Price without VAT: | 78,74000 Kč |
|---|---|
| Unit Price with VAT: | 95,27540 Kč |




