4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG441BDY-T1-E3

DigiKey Part Number
742-DG441BDY-T1-E3TR-ND - Tape & Reel (TR)
742-DG441BDY-T1-E3CT-ND - Cut Tape (CT)
742-DG441BDY-T1-E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG441BDY-T1-E3
Description
IC SWITCH SPST-NCX4 80OHM 16SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
220ns, 120ns
Manufacturer
Vishay Siliconix
Charge Injection
-1pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-95dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
80Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
13V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±7V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG441BDY-E3Vishay Siliconix78DG441BDY-E3-ND50,40000 KčParametric Equivalent
ADG441BRZAnalog Devices Inc.803505-ADG441BRZ-ND91,55000 KčSimilar
DG441CY+Analog Devices Inc./Maxim Integrated465DG441CY+-ND209,56000 KčSimilar
DG441CY+TAnalog Devices Inc./Maxim Integrated1 560175-DG441CY+TCT-ND209,56000 KčSimilar
DG441DY+Analog Devices Inc./Maxim Integrated100DG441DY+-ND238,75000 KčSimilar
In-Stock: 1 356
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
150,40000 Kč50,40 Kč
1037,43900 Kč374,39 Kč
2534,17640 Kč854,41 Kč
10030,59410 Kč3 059,41 Kč
25028,88400 Kč7 221,00 Kč
50028,07894 Kč14 039,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50026,10900 Kč65 272,50 Kč
5 00025,56926 Kč127 846,30 Kč
7 50025,29895 Kč189 742,12 Kč
Manufacturers Standard Package
Unit Price without VAT:50,40000 Kč
Unit Price with VAT:60,98400 Kč