4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG441BDY-E3

DigiKey Part Number
DG441BDY-E3-ND
Manufacturer
Manufacturer Product Number
DG441BDY-E3
Description
IC SWITCH SPST-NCX4 80OHM 16SOIC
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 80Ohm 16-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
220ns, 120ns
Manufacturer
Vishay Siliconix
Charge Injection
-1pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NC
Crosstalk
-95dB @ 100kHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
80Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
2Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
13V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±7V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG441BDY-T1-E3Vishay Siliconix1 031742-DG441BDY-T1-E3CT-ND56,73000 KčParametric Equivalent
ADG441BRZAnalog Devices Inc.265505-ADG441BRZ-ND90,93000 KčSimilar
ADG441BRZ-REELAnalog Devices Inc.5 832ADG441BRZ-REELCT-ND90,93000 KčSimilar
DG441CY+Analog Devices Inc./Maxim Integrated465DG441CY+-ND208,14000 KčSimilar
DG441CY+TAnalog Devices Inc./Maxim Integrated1 560175-DG441CY+TCT-ND208,14000 KčSimilar
In-Stock: 78
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
156,73000 Kč56,73 Kč
1042,31600 Kč423,16 Kč
2538,69120 Kč967,28 Kč
10034,70560 Kč3 470,56 Kč
25032,80572 Kč8 201,43 Kč
50031,66156 Kč15 830,78 Kč
1 00030,71911 Kč30 719,11 Kč
2 50029,72476 Kč74 311,90 Kč
5 00029,12525 Kč145 626,25 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:56,73000 Kč
Unit Price with VAT:68,64330 Kč