
DG411HSDN-T1-E4 | |
---|---|
DigiKey Part Number | DG411HSDN-T1-E4TR-ND - Tape & Reel (TR) DG411HSDN-T1-E4CT-ND - Cut Tape (CT) DG411HSDN-T1-E4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG411HSDN-T1-E4 |
Description | IC SWITCH SPST-NCX4 35OHM 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 35Ohm 16-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 35Ohm | |
Channel-to-Channel Matching (ΔRon) | - | |
Voltage - Supply, Single (V+) | 13V ~ 44V | |
Voltage - Supply, Dual (V±) | ±5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 105ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 22pC | |
Channel Capacitance (CS(off), CD(off)) | 12pF, 12pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -88dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 89,36000 Kč | 89,36 Kč |
10 | 67,67700 Kč | 676,77 Kč |
25 | 62,26520 Kč | 1 556,63 Kč |
100 | 56,32020 Kč | 5 632,02 Kč |
250 | 53,48476 Kč | 13 371,19 Kč |
500 | 51,77714 Kč | 25 888,57 Kč |
1 000 | 50,37090 Kč | 50 370,90 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | 48,88659 Kč | 122 216,47 Kč |
Unit Price without VAT: | 89,36000 Kč |
---|---|
Unit Price with VAT: | 108,12560 Kč |