DG4053EEQ-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408LEDQ-T1-GE3

DigiKey Part Number
DG408LEDQ-T1-GE3TR-ND - Tape & Reel (TR)
DG408LEDQ-T1-GE3CT-ND - Cut Tape (CT)
DG408LEDQ-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG408LEDQ-T1-GE3
Description
IC MUX 8:1 23OHM 16TSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 23Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
DG408LEDQ-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
23Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
72ns, 47ns
-3db Bandwidth
-
Charge Injection
-11pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-98dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
139,78000 Kč39,78 Kč
1029,30200 Kč293,02 Kč
2526,68280 Kč667,07 Kč
10023,79070 Kč2 379,07 Kč
25022,41236 Kč5 603,09 Kč
50021,58172 Kč10 790,86 Kč
1 00020,89781 Kč20 897,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00020,05328 Kč60 159,84 Kč
6 00019,64004 Kč117 840,24 Kč
9 00019,43306 Kč174 897,54 Kč
Manufacturers Standard Package
Unit Price without VAT:39,78000 Kč
Unit Price with VAT:48,13380 Kč