1 Circuit IC Switch 8:1 23Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG408LEDQ-GE3

DigiKey Part Number
DG408LEDQ-GE3-ND
Manufacturer
Manufacturer Product Number
DG408LEDQ-GE3
Description
IC MUX 8:1 23OHM 16TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 8:1 23Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:1
Number of Circuits
1
On-State Resistance (Max)
23Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
72ns, 47ns
-3db Bandwidth
-
Charge Injection
11pC
Channel Capacitance (CS(off), CD(off))
5.5pF, 25pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-98dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 469
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
146,41000 Kč46,41 Kč
1034,24800 Kč342,48 Kč
6028,98417 Kč1 739,05 Kč
12027,55992 Kč3 307,19 Kč
30026,05643 Kč7 816,93 Kč
54025,27654 Kč13 649,33 Kč
1 02024,56580 Kč25 057,12 Kč
2 52023,75057 Kč59 851,44 Kč
5 04023,25212 Kč117 190,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:46,41000 Kč
Unit Price with VAT:56,15610 Kč