2 Circuit IC Switch 1:1 45Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG403DY-E3

DigiKey Part Number
DG403DY-E3-ND
Manufacturer
Manufacturer Product Number
DG403DY-E3
Description
IC SW SPST-NO/NCX2 45OHM 16SOIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 1:1 45Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG403DY-E3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 100ns
Manufacturer
Vishay Siliconix
Charge Injection
60pC
Packaging
Tube
Channel Capacitance (CS(off), CD(off))
12pF, 12pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO/NC
Crosstalk
-90dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
45Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
3Ohm
Supplier Device Package
16-SOIC
Voltage - Supply, Single (V+)
13V ~ 36V
Base Product Number
Voltage - Supply, Dual (V±)
±7V ~ 22V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG403DY-T1-E3Vishay Siliconix3 812DG403DY-T1-E3CT-ND93,22000 KčParametric Equivalent
DG403CY+Analog Devices Inc./Maxim Integrated187DG403CY+-ND396,67000 KčSimilar
DG403DY+Analog Devices Inc./Maxim Integrated115DG403DY+-ND333,27000 KčSimilar
DG403DY+TAnalog Devices Inc./Maxim Integrated443175-DG403DY+TCT-ND327,85000 KčSimilar
MAX4622CSE+Analog Devices Inc./Maxim Integrated173MAX4622CSE+-ND227,12000 KčSimilar
In-Stock: 391
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
191,56000 Kč91,56 Kč
1069,34500 Kč693,45 Kč
2563,80960 Kč1 595,24 Kč
10057,70930 Kč5 770,93 Kč
25054,80240 Kč13 700,60 Kč
50053,05014 Kč26 525,07 Kč
1 00051,60798 Kč51 607,98 Kč
2 50050,08565 Kč125 214,12 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:91,56000 Kč
Unit Price with VAT:110,78760 Kč